F-Tronic 7810041 Dry Lining Box 184x184x205mm Insulated Stability

Image Representative of Range

F-Tronic 7810041 Dry Lining Box 184x184x205mm Insulated Stability

MPN
7810041
Brand
F-Tronic
EAN-13
4034338913264
Order Code
11-8915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The F-Tronic 7810041 is a dry lining box measuring 184 x 184 x 205 mm. Designed for EPS20/Multi junction boxes, it is used for organising electrical connections in walls. Ideal for both residential and commercial environments, it ensures safe and tidy cable management.
Type Dry lining box
Protection Rating Not Specified
Colour Blue
Dimensions (W x H x D) 184 x 184 x 205 mm
Enclosure Height 184mm
Enclosure Width 184mm
Max. fire resistance 650°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot