F-Tronic 7500042 Dry Lining Box Windproof Halogen-Free 68x50mm 10 pieces

MPN
7500042
Brand
F-Tronic
EAN-13
4034338922396
Order Code
09-1671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £92.33 £78.48
10+ £76.13
100+ £75.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by F-Tronic, this dry lining box is Ø 68 mm x D 50 mm in size and comes in a pack of 10. It is windproof and halogen-free, ensuring safety and durability. Typically used in construction, it is ideal for forming junction boxes in walls.
Type Dry lining box
Material Plastic
Protection Rating Not Specified
Colour Red/black
Dimensions (Ø x D) 68 mm x 50 mm
(Ø) 68mm
Enclosure Width 50mm
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot