F-Tronic 7340139 Junction Box 75x75x40mm Light Grey IP54 10pieces

MPN
7340139
Brand
F-Tronic
EAN-13
4034338915497
Order Code
09-1661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The F-Tronic 7340139 junction box, measuring 75 x 75 x 40 mm, is light grey and rated IP54. This durable junction box is ideal for protecting electrical connections from dust and splashing water. It is commonly used in residential and commercial electrical installations, and the pack contains 10 pieces.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Light grey
Dimensions (L x W x H) 75 x 75 x 40 mm
Enclosure Height 40mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot