F-Tronic 7340038 Junction Box 85x85x40mm IP54 Light Grey 10pieces

MPN
7340038
Brand
F-Tronic
EAN-13
4034338511316
Order Code
09-1660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.70 £7.18
10+ £6.74
100+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

F-Tronic's 7340038 junction box, sold in packs of 10, is light grey and measures 85 x 85 x 40 mm. It features an IP54 rating, indicating protection against dust and splashing water. This junction box is commonly used to safely enclose electrical connections in residential or commercial settings.
Type Junction box
Material PE
Protection Rating IP54
Colour Light grey
Dimensions (L x W x H) 85 x 85 x 40 mm
Enclosure Height 40mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot