F-Tronic 7260013 KV04K Switchboard Cabinet Surface-Mount 4 Partitions

Image Representative of Range

F-Tronic 7260013 KV04K Switchboard Cabinet Surface-Mount 4 Partitions

MPN
7260013
Brand
F-Tronic
EAN-13
4034338104112
Order Code
11-8910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.13 £6.06
10+ £5.66
50+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The F-Tronic 7260013 KV04K is a surface-mount switchboard cabinet featuring four partitions and one row, designed for efficient electrical distribution. It's ideal for use as a distribution cabinet or fuse box in residential or commercial buildings, ensuring organised and safe electrical management. This model is commonly used in environments requiring a compact yet robust solution for electrical connections.
Type Switchboard cabinet
Dimensions (W x H x D) 94 x 160 x 65 mm
Number of Ways 4
Colour White
Depth 65mm
Height 160mm
Mounting Type Surface-mount
Number of partitions 4
Number of Rows 1
Width 94mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot