F-Tronic 7240052 KV10WDKE Switchboard Cabinet 10 Partitions Surface-mount

Image Representative of Range

F-Tronic 7240052 KV10WDKE Switchboard Cabinet 10 Partitions Surface-mount

MPN
7240052
Brand
F-Tronic
EAN-13
4034338902503
Order Code
11-8909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.08 £28.12
10+ £26.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The F-Tronic 7240052 KV10WDKE switchboard cabinet is a surface-mount distribution cabinet with 10 partitions and a single row, containing one piece. Manufactured by F-Tronic, it is designed for safely organising and housing electrical components. This cabinet is typically used for residential and light commercial electrical distribution.
Type Switchboard cabinet
Dimensions (W x H x D) 230 x 180 x 90 mm
Number of Ways 10
Colour Grey
Depth 90mm
Height 180mm
Mounting Type Surface-mount
Number of partitions 10
Number of Rows 1
Width 230mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot