F-Tronic 7240031 APV6 Switchboard Cabinet 7 Partitions Outdoor Use

Image Representative of Range

F-Tronic 7240031 APV6 Switchboard Cabinet 7 Partitions Outdoor Use

MPN
7240031
Brand
F-Tronic
EAN-13
4034338901186
Order Code
11-8906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.51 £27.63
10+ £26.33
50+ £26.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The F-Tronic 7240031 APV6 is a surface-mount switchboard cabinet with seven partitions and one row. This distribution cabinet is ideal for use in residential and commercial electrical systems for housing circuit breakers and distribution panels. It provides a compact and efficient solution for organizing electrical components safely.
Type Switchboard cabinet
Dimensions (W x H x D) 160 x 200 x 120 mm
Number of Ways 7
Colour Grey
Depth 120mm
Height 200mm
Mounting Type Surface-mount
Number of partitions 7
Number of Rows 1
Width 160mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot