F-Tronic 7220214 VISION48+8ST Dist. Board Surface-Mount 56 Parts

MPN
7220214
Brand
F-Tronic
EAN-13
4034338938366
Order Code
09-1654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.68 £41.69
10+ £40.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

The F-Tronic 7220214 VISION48+8ST distribution board is a surface-mount unit with 56 partitions distributed over 4 rows. This switchboard cabinet is typically used for electrical distribution in residential or commercial settings. It is designed for efficient organisation and management of electrical circuits and devices.
Type Distribution board
Dimensions (W x H x D) 305 x 640 x 99 mm
Number of Ways 56
Colour White
Depth 99mm
Height 640mm
Mounting Type Surface-mount
Number of partitions 56
Number of Rows 4
Width 305mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot