F-Tronic 7210029 UPV24+4ST Flush-Mount Switchboard Cabinet 28 Parts

Image Representative of Range

F-Tronic 7210029 UPV24+4ST Flush-Mount Switchboard Cabinet 28 Parts

MPN
7210029
Brand
F-Tronic
EAN-13
4034338902022
Order Code
11-8901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £37.41 £31.80
10+ £30.68
50+ £30.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The F-Tronic 7210029 UPV24+4ST switchboard cabinet is a flush-mounted distribution cabinet featuring 28 partitions and 2 rows. Manufactured by F-Tronic, this cabinet is ideal for organising electrical components in residential or commercial installations. It is typically used as a fuse box or distribution point in a building's electrical system.
Type Switchboard cabinet
Dimensions (W x H x D) 365 x 400 x 88 mm
Number of Ways 28
Colour Grey
Depth 88mm
Height 400mm
Mounting Type Flush mount
Number of partitions 28
Number of Rows 2
Width 365mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot