Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 24T

DEWALT Brand: DEWALT

This DEWALT Extreme Runtime FlexVolt Blade has been specially designed for use with the DEWALT FlexVolt Mitre Saw. The sub-micron grade carbide teeth provide superb cutting performance and excellent, smooth chip removal. Ideal for cutting large, thick timbers and various other site materials.

These FlexVolt blades offer the trade about twice the working life of standard alternative blades.

This DEWALT Extreme Runtime FlexVolt Mitre Saw Blade has the following specification:

Diameter: 250mm
Bore: 30mm
Tooth Count: 24

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT99571-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 24T
DEWALT DT99571-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 24T
Extended range
Order code: 95-4210
MPN: DT99571-QZ

Available to back orderPlease contact us for lead time
1+ £55.50
Price per unit Ex VAT
Blade
DEWALT DT99572-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 36T
DEWALT DT99572-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 36T
Standard range
Order code: 95-4211
MPN: DT99572-QZ

Despatched within 4 working days - 5 in stock
1+ £58.03
Price per unit Ex VAT
Blade
DEWALT DT99573-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 60T
DEWALT DT99573-QZ Extreme Runtime FlexVolt Mitre Saw Blade 250 x 30mm x 60T
Standard range
Order code: 95-4212
MPN: DT99573-QZ

Despatched within 4 working days - 2 in stock
1+ £65.81
Price per unit Ex VAT
Blade

Trustpilot