Exterior Yacht Varnish Gloss 1 litre

Ronseal Brand: Ronseal

Ronseal Yacht Varnish is a professional high-quality solvent-based varnish that provides superior, long-lasting protection for exterior wood.

The weatherproofing formula protects the wood from damaging UV rays, it contains a flexible resin that allows the varnish to move with the wood as it expands and contracts, so helping to prevent cracking, peeling and blistering. This unique formula is also highly water repellent to keep your wood drier.

Areas of use: Exterior:
Coverage: Approx. 16m² per litre.
Number of coats: Approx. 3.
Application: Brush.
Drying Time: Approx. 6 hours.
Protection level: High.
Available in Satin or Gloss Finish with different size tins available.

The Ronseal RSLYVS1L has a Gloss finish and is supplied in a re-sealable Tin.

1 litre

Description Image Product Buy Pricing (Ex VAT) Size Type Finish
Ronseal 07166 Exterior Yacht Varnish Gloss 1 litre
Ronseal 07166 Exterior Yacht Varnish Gloss 1 litre
Standard range
Order code: 96-9522
MPN: 07166

Despatched within 2 working days - 20 in stock
1+ £28.29
Price per unit Ex VAT
1L Varnish Satin
Ronseal 08882 Exterior Yacht Varnish Gloss 500ml
Ronseal 08882 Exterior Yacht Varnish Gloss 500ml
Standard range
Order code: 96-9523
MPN: 08882

Despatched within 2 working days - 5 in stock
1+ £15.92
Price per unit Ex VAT
500ml Varnish Satin
Ronseal 30241 Exterior Yacht Varnish Satin 250ml
Ronseal 30241 Exterior Yacht Varnish Satin 250ml
Standard range
Order code: 96-9524
MPN: 30241

Despatched within 2 working days - 5 in stock
1+ £8.80
Price per unit Ex VAT
250ml Varnish Satin
Ronseal 30242 Exterior Yacht Varnish Satin 500ml
Ronseal 30242 Exterior Yacht Varnish Satin 500ml
Standard range
Order code: 96-9525
MPN: 30242

Despatched within 2 working days - 5 in stock
1+ £21.84
Price per unit Ex VAT
500ml Varnish Satin
Ronseal 30244 Exterior Yacht Varnish Satin 1 litre
Ronseal 30244 Exterior Yacht Varnish Satin 1 litre
Standard range
Order code: 96-9526
MPN: 30244

Despatched within 2 working days - 100 in stock
1+ £38.90
Price per unit Ex VAT
1L Varnish Satin
Ronseal 34909 Exterior Yacht Varnish Satin 2.5 litre
Ronseal 34909 Exterior Yacht Varnish Satin 2.5 litre
Standard range
Order code: 96-9527
MPN: 34909

Despatched same day - 2 in stockFurther 20 despatched in 2 working days
1+ £71.77
Price per unit Ex VAT
2.5L Varnish Satin

Trustpilot