Extension 75mm 1/2in Drive

The 1/2 inch extensions are crafted from chrome vanadium steel and finished in high chrome. This product is for manual use only.

ISO 3315, DIN 3122, ISO 1174-1.

The Britool BRIE113710B Extension 1/2in Drive has the following dimensions:
Length: 75mm (3 in)
Weight: 125 g

Description Image Product Buy Pricing (Ex VAT) Overall Length Type Drive Size
Expert E117260 Extension 130mm 1/2in Drive
Expert E117260 Extension 130mm 1/2in Drive
Extended range
Order code: 95-6005
MPN: E117260

Available to back orderPlease contact us for lead time
1+ £6.85
Price per unit Ex VAT
130mm Extension Bar 1/2" (12.5 mm)
Expert E117261 Extension 250mm 1/2in Drive
Expert E117261 Extension 250mm 1/2in Drive
Extended range
Order code: 95-6006
MPN: E117261

Available to back orderPlease contact us for lead time
1+ £9.98
Price per unit Ex VAT
250mm Extension Bar 1/2" (12.5 mm)

Trustpilot