Extel 81748 Wireless Doorbell Set Extends Door Intercom Range

Order Code:

09-1304

Brand: Extel MPN: 81748 EAN-13: 3345110817481
Qty Unit Price (Ex VAT)
1+ £36.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Extel 81748 Wireless door bell set is a comprehensive solution that offers easy installation and a reliable wireless connection. This product features an additional diBi More Extender to enhance range and coverage. It is ideal for residential use, enabling efficient visitor notifications without wiring complications.
Type Wireless door bell
Component Complete set
Factory colour White grey
Frequency 433 MHz
Max. Range 200m
Receiver size 90 x 90 x 35mm
Transmitter dimensions 130 x 35 x 20mm
Tunes 6
Visual signalling Indicator
Volume 85dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot