Extech Vpiece260 Air Particle Counter 6-Channel Temp/Humidity Detect

MPN
VPC260
Brand
Extech
EAN-13
0793950400265
Order Code
09-1298
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £765.03 £765.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

Extech manufactures the VPC260, a particle counter designed for environmental testing. It features temperature and humidity measurement capabilities. Typical applications include monitoring air quality in various settings.
Type Particle counter
Accuracy 1 °C / 3.5%RH
Height 238mm
Length 50mm
Maximum Temperature 50°C
Weight 448g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot