Extech VFM200 Formaldehyde Detector Measures VOCs Compact Quick Response

MPN
VFM200
Brand
Extech
EAN-13
0793950722008
Order Code
09-1297
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £277.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional availability

The Extech VFM200, manufactured by Extech, is a formaldehyde detector designed for environmental testing. It accurately measures formaldehyde concentration levels in various settings, enhancing safety and compliance. Typical applications include monitoring air quality in industrial workplaces and residential areas.
Type Formaldehyde detector
Measurement Range 0.00 - 5.00 ppm
Accuracy 5%
Height 61mm
Length 26mm
Power supply (details) 7.4 V/DC; 230V AC
Reading range (max.) 5.00ppm
Reading range (min.) 0.00ppm
Resolution 0.01ppm
Weight 590g
Width 166mm

Reviews

Be the first to submit a review

Trustpilot