Extech VB450 Vibration Tester Measures Intensity & Acceleration ±5%

MPN
VB450
Brand
Extech
EAN-13
0793950714508
Order Code
09-1296
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £463.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech VB450 vibration tester measures mechanical vibration with a precision of ±5 per cent. Its synchronous measurement capability ensures reliable and accurate data collection, ideal for predictive maintenance and machinery diagnostics. This device is commonly used to monitor vibration levels in industrial equipment to prevent potential failures.
Type Vibration tester
Reading range Accel: 0.1 to 199.9 m/s2, Velocity: 0.1 to 199.9mm/s, Displacement: 1 to 1999µm
Basic Accuracy ±5%
Dimensions (L x W x H) 30 x 68 x 185 mm
Display LCD
Height 185mm
Length 30mm
Operating Voltage 9 V battery
Weight 300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot