Extech VB300 3-Axis G-Force Vibration Data Logger

MPN
VB300
Brand
Extech
EAN-13
793950713006
Order Code
57-6167
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £160.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech VB300 3-axis G-force datalogger uses a 3-axis accelerometer to record the time when shock occurs and can compute real-time spectral data using an FFT. Supplied with a magnetized/bolt-on mounting base, 3.6V Lithium battery and analysis software (Windows® 98, 2000, XP, and Vista compatible).


  • Record storage, transport or operational data over time
  • USB interface for easy set-up and data download
  • Record and time 3-axis shock and peaks
  • Real time FFT frequency and time-domain vibration analysis
  • Datalogs 112000 motion detection samples per axis, or 168000 normal samples
  • Selectable X-, Y-, Z-axis or any combination (via software)
  • Selectable data sampling rate 50ms to 24 hours
  • Manual and Programmable start modes
  • User-programmable record threshold
  • Long battery life 1000 hours
  • Dimensions, width: 28mm
  • Weight: 172g
Type Vibration data logger
Manufacturers Warranty 1 Year
Dimensions width: 28mm
Measurement Range 18g

Reviews

Be the first to submit a review

Trustpilot