Extech TM25 Temperature Indicator Penetration Thermometer

Order Code:

64-8048

Brand: Extech MPN: TM25 EAN-13: 0793950420119
  • Country of Origin:
  • View All

Discontinued


The Extech Instruments TM25 is a Waterproof, Portable, Wall Mountable Temperature Indicator. This indicator has been designed and manufactured for measuring the temperature of air, liquid, paste, or semi-solid materials. The TM25 is equipped with a penetration probe for insertion into materials under test.

The TM25 comes with a removable foot and magnetic back. It can easily be used on your desktop or mounted on any metal surface.

This device is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.

Applications: Laboratories, Calibration Labs, Cold Chain Facilities/Vehicles, Healthcare Offices Storage Areas and Warehouses.

What's in the Box?
TM25 Temperature Indicator
Penetration probe
Foot stand
CR2032 button battery
Operating instructions


  • Audible and visual alarm alerts when temperature level is higher or lower than the user programmed
  • High/Low set points
  • Fast response sensor measures temperature in liquids, semi-solids, and air
  • LCD displays Temperature reading, alarm indicator and high or low alarm icons
  • Displays Min/Max reading with reset function
  • Data Hold freezes current reading on display
  • Low battery indication
  • Magnetic back and can be mounted on a metal surface, used on a desktop with included foot stand, or can be wall mounted
  • Waterproof housing and sensor designed to meet IP65
  • Dimensions: 86(L) x 57(H) x 30(D)mm
  • Weight: 90g
  • Sensor measures Temperature from -40°F to +392°F (-40°C to +200°C)
  • Supplied with 105mm Stainless steel penetration probe with 1.5m cable
  • Manufacturer: Extech Instruments TM25

Trustpilot