Extech SDL500 Thermo Hygrometer Data Logger

MPN
SDL500
Brand
Extech
UPC-12
793950435014
Order Code
57-6159
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £295.09 £294.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

The Extech SDL500 thermo-hygrometer data logger records data on an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. The user can manually store 99 readings or set the logger to automatically store up to 20M samples with date and time stamp at a user selected sample rate. It measures relative humidity, temperature, dew point, and wet bulb temperture. Supplied with 6 x AA batteries, SD card, carrying case and humidity/temperature probe.
  • Type K/J thermocouple input for high temperature measurements
  • Large backlit LCD
  • Record/Recall Min., Max. readings
  • Data Hold
  • Auto power off with disable function
  • Built-in PC interface (RS-232)
  • Dimensions 182 x 73 x 47.5mm (7.2 x 2.9 x 1.9in)
  • Weight 655g (23.1oz)
Type Thermo Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C
Calibrated No
Max. temperature +50°C
Measurement Range 0 to 50 / 5 to 95 rH%
Min. temperature 0°C
Number of Channels 2
Sensor Type Type K / J thermocouple
Weight 655g (23.1oz)

Reviews

Be the first to submit a review

Trustpilot