Extech SDL350 Anemometer

MPN
SDL350
Brand
Extech
EAN-13
793950433515
Order Code
57-6157
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £560.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/10/2026

The Extech SDL350 Hot Wire Thermo-Anemometer and Data Logger records data on an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. The user can manually store 99 readings or set the logger to automatically store up to 20M samples with date and time stamp at a user selected sample rate. The SDL3560 measures air velocity using a telescoping probe designed to fit into HVAC ducts and other small openings and can calculate air flow given the a cross sectional area. The probe extends up to 2.15m (7.05ft) maximum length including the cable. Supplied with 6 x AA batteries, SD card, telescoping probe 95cm (3.1ft) fully extended with 120cm (3.9ft) cable, and hard carrying case.


  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD shows air velocity or air flow and temperature simultaneously
  • Record/Recall Min., Max. readings
  • Data Hold
  • Auto power off with disable function
  • Built-in PC interface (RS-232)
Type Anemometer
Flow Rate 0.4 - 25 m/s
Accuracy ±5%
Temperature -100 to 1300°C
Wind Speed Range 0.2 to 25m/s

Reviews

Be the first to submit a review

Trustpilot