Extech RHT510 Thermo-Hygrometer Measures Humidity Temp & Dew Point

MPN
RHT510
Brand
Extech
EAN-13
0793950441510
Order Code
09-1285
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £97.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Extech RHT510 is a versatile hygrometer designed for monitoring air humidity and temperature, featuring a range of 10% to 95% relative humidity. It includes a mould detection alert to help identify potential moisture issues in buildings. Typical applications for this device include analysing indoor air quality and preventing mould growth in residential and commercial spaces.
Type Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 1300°C
Accuracy ± 1.2°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 25 x 58 x 153 mm
Height 153mm
Humidity reading accuracy 4 RH
Humidity reading range (max.) 95 RH
Humidity reading range (min.) 10 RH
Length 25mm
Max. temperature +1300°C
Min. temperature -100°C
Power Supply 4.5 V
Weight 160g
Weight, information incl. batteries
Width 58mm

Reviews

Be the first to submit a review

Trustpilot