Extech RHT30 Multi-channel Data Logger Humidity & Temp -30 to 70°C USB

MPN
RHT30
Brand
Extech
EAN-13
0793950441305
Order Code
09-1284
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £104.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The Extech RHT30 is a multi-channel data logger designed for monitoring temperature and humidity, capable of measuring temperatures from -30 to +70 °C and humidity from 0.1 to 99.9 RH. It is ideal for long-term recording and continuous data monitoring with its PDF report generator feature. Typical applications include environmental data logging in factories, storage facilities, and laboratories.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Battery life 3 months
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 80 x 43 x 25 mm
Height 25mm
Humidity reading range (max.) 99.9 RH
Humidity reading range (min.) 0.1 RH
Interfaces USB
Length 80mm
Memory Date and Time Stamp
Memory (readings) 48000
Number of Input Channels 2
Power Supply CR 2032 button cell (2x), included
Reading accuracy temperature 0.5°C
Resolution N/A
Sample rate (max.) 120min
Sample rate (min.) 30s
Sampling interval 30 seconds to 120 minutes
Sensor Capacitive; Thermistor
Temperature reading range -30 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C/°F
Weight 90g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot