Extech RH550 Hygrometer Data Logging Mould Detector with Alarm Stand & Mount

MPN
RH550
Brand
Extech
EAN-13
0793950425510
Order Code
09-1281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £343.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Extech's RH550 Hygrometer is a moisture meter designed to detect building mould and measure indoor air humidity. It features a data logging function and a dew point/mould detector. This device is ideal for maintaining optimal relative humidity levels in buildings.
Type Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 80°C
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Humidity reading accuracy 0.1 RH
Humidity reading range (max.) 95 RH
Humidity reading range (min.) 10 RH
Interfaces USB
Max. temperature 80°C
Min. temperature -20°C
Weight 425g

Reviews

Be the first to submit a review

Trustpilot