Extech RH250W Hygro Thermometer Compact Bluetooth® Ex View App Compatible

MPN
RH250W
Brand
Extech
EAN-13
0793950442500
Order Code
09-1280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Extech's RH250W Hygrometer is a reliable indoor relative humidity meter designed for monitoring air quality. It features a mould detector, making it ideal for building moisture and mould alert applications. This hygrometer is an essential tool for maintaining healthy indoor environments in homes or offices.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Calibrated to Manufacturer's standards (no certificate)
Case Colour Black/green
Display Digital
Hub dimensions 137x55x28mm
Indoor humidity 0 to 100%
Max. Range 90m
Reading range - indoor temperature -10 °C to 60°C
Weight (station) 102g

Reviews

Be the first to submit a review

Trustpilot