Extech RH25 Heat Index Psychrometer Thermo Hygrometer

MPN
RH25
Brand
Extech
UPC-12
793950440254
Order Code
64-8043
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech Instruments RH25 is a Heat Index Psychrometer which will measure Temperature and Relative Humidity (using a precision capacitance RH sensor). The RH25 also calculates and displays Heat Index, Dew Point, Wet Bulb, and Wet Bulb Globe temperatures.

The High Temperature Alarm feature alerts the user when Heat Index or Wet Bulb Globe levels exceed user-preset limits.

Data Hold and MIN/MAX/AVG memory utilities make it easier to recall important data.

This device is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.

What's in the Box?
Extech Instruments RH25
CR2032 battery
Operating instructions


  • Built-in multi-parameter sensor measures Heat Index, Wet Bulb Globe Temperature (WBGT), Humidity, Ambient Temperature, Temperature, Dew Point and Wet Bulb
  • User Programmable Heat Index/WBGT alarm
  • Min/Max/Average
  • Data Hold, Auto Power Off with disable
  • Manufacturer's part: Extech Instruments RH25
Type Thermo Hygrometer
Maximum Humidity 99.9% RH
Maximum Temperature 50°C
Humidity Range 0 to 99.9% RH
Max. temperature +50°C
Min. temperature -20°C
Temperature Range -20 to +50°C

Reviews

Be the first to submit a review

Trustpilot