Extech RH200W-T Wireless Sensor for Temp/Humidity Range 30m

MPN
RH200W-T
Brand
Extech
EAN-13
0793950442012
Order Code
09-1279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Extech's RH200W-T is a wireless sensor designed for monitoring environmental conditions, compatible with various diagnostics accessories. The compact sensor, measuring 61 mm in width and 39.5 mm in height, is ideal for precise data collection in professional settings. It is commonly used in applications requiring reliable, real-time humidity and temperature readings.
Type Wireless sensor
Accuracy ± 1°C
Dim (L x W x H) 113 x 61 x 39.5 mm
Height 39.5mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Length 113mm
Maximum Temperature +60°C
Min. temperature -40°C
Weight 136g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot