Extech RH200W Multi-Channel Hygrometer Easy-Read LCD 30m Range Min/Max

MPN
RH200W
Brand
Extech
EAN-13
0793950442005
Order Code
09-1278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech RH200W Hygrometer, manufactured by Extech, measures relative humidity with a range of 1% to 99%. It features an indoor air humidity meter for detecting building moisture and alerting to mould risks. Typically used as a mould detector, it is essential for maintaining healthy indoor environments.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 60°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 27.5 x 130 x 112 mm
Height 112mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Length 27.5mm
Max. temperature +60°C
Min. temperature -40°C
Weight 295g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot