Extech RD350 Refrigerant Leak Detector with Audible and Visual Alerts

MPN
RD350
Brand
FLIR
EAN-13
793950513507
Order Code
23-0036
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £217.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Extech RD350 is a professional-grade refrigerant leak detector designed for fast and accurate identification of leaks in HVAC/R systems. Equipped with a highly sensitive heated diode sensor, the RD350 detects a wide range of refrigerants including R-410A, R-32, R-134a, R-404A, R-407C, R-22, and HFO-1234yf, making it suitable for residential, commercial, and industrial applications. Its tri-colored LED leak level indicator and variable audible alarm provide clear visual and audio feedback, while the flexible 400 mm (15.5 inch) probe allows for easy access to hard-to-reach areas.

The RD350 offers three adjustable sensitivity levels, with detection capabilities as low as 3 g/year, ensuring precise leak identification even in low-concentration environments. A 45-second warm-up time and ambient concentration reset function enhance usability and efficiency in the field. Housed in a rugged, compact body measuring 221 × 74 × 47 mm and weighing just 421 g, the detector is powered by four AA batteries and includes a reference leak bottle and hard carrying case for added convenience.

Certified to CE standards and backed by a two-year warranty, the Extech RD350 is an essential tool for HVAC professionals who demand reliability, accuracy, and ease of use in leak detection.


Type Refrigerant Leak Detector

Reviews

Be the first to submit a review

Trustpilot