Extech PH100 pH Measurement Equipment 0-14 pH

MPN
PH100
Brand
Extech
EAN-13
4016138346039
Order Code
57-6170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech PH100 pH meter is a robust, watertight (IP57) pH tester. Its flat, changeable measurement electrode allows measurements in liquids, semi-solids, at low flow levels, and even on surfaces. The flat electrode also eliminates electrode breakage and clogged junctions. The readings are temperature compensated for greater accuracy, and the pH and temperatue are displayed simultaneously. As well as the digital pH display there is also a useful pH bar-graph for quick checks. The PH100 has an internal memory for 15 measurements. One-, two-or three-point calibration possible and the meter automatically recognizes buffer solutions. Please order pH buffers separately. Supplied with 4 x CR2032 batteries, protective cap, plastic sample cup, carrying strap and operating instructions.


  • Flat pH electrode for easy cleaning
  • Water-proof to IP57
  • Floats in water, protected against wet environments
  • Temperature 23 to 194°F (-5 to +90°C)
  • Resolution 0.01pH, 0.1°(C or F)
  • Accuracy ±0.01pH, ±1.8°F/±1°C
  • Uses 4 x 3V CR2032 button batteries
  • Dimensions 35.6 x172.7 x 40.6mm (1.4 x 6.8 x 1.6in)
  • Weight 110g (3.8oz)
Type pH Meter
pH Resolution 0.01pH, 0.1°(C or F)
Weight 110g (3.8oz)

Reviews

Be the first to submit a review

Trustpilot