Extech MO55 Moisture Meter Pin/Pin less Wood 5-50% Building 1.5-33%

MPN
MO55
Brand
Extech
EAN-13
0793950475058
Order Code
09-1275
Country of Origin
China

No longer stocked


The Extech MO55 moisture meter measures building moisture with a range of 1.5 to 33 vol% and wood moisture from 5 to 50 vol%. Manufactured by Extech, this device acts as an effective mould detector essential for monitoring indoor air humidity and relative humidity levels. It is typically used in construction, renovation, and for ensuring optimal indoor air quality.
Type Moisture meter
Accuracy 3%
Building moisture reading range (max.) 33 vol%
Building moisture reading range (min.) 1.5 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 31 x 171 x 67 mm
Height 67mm
Length 31mm
Measurement type (details) Invasive
Power Supply 9 V battery (1x)
Weight 123g
Width 171mm
Wood moisture reading range (max.) 50 vol%
Wood moisture reading range (min.) 5 vol%

Trustpilot