Extech MA443 Handheld Multimeter Clamp Meter 400A True RMS Type K CE ETL

MPN
MA443
Brand
Extech
EAN-13
0793950374436
Order Code
09-1270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £53.66 £53.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

The Extech MA443 is a digital clamp meter with a CAT III 600 V rating and a 4000-count display. This handheld multimeter is suitable for voltage, current, and frequency measurements. It is ideal for use in electrical installation, troubleshooting, and maintenance tasks.
Type Handheld multimeter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 41 x 77 x 228 mm
Display Digital
Display Count 4000
Frequency reading range 01 Hz - 1MHz
Height 228mm
Length 41mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Opening range of current clamps 30mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF - 40mF
Temperature -40 to +1000°C
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 264g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot