Extech LT40 Light Meter

MPN
LT40
Brand
Extech
UPC-12
793950470145
Order Code
57-6105
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech LED LT40 light meter is used for monitoring and optimizing environmental light levels in buildings, schools, and offices. LED lighting is being used more commonly because they are less expensive, more energy efficient and brighter. Model LT40 measures the light intensity for white LED lights or standard lights. The LT40 has a built in sensor with protective cover and is supplied with 2 x AAA batteries and a protective pouch. Alternatively, the LT45 (57-6106) measures both white and colour LED lights and standard lights.


  • Measure LED and standard lighting in Lux or Foot-Candle (Fc) units
  • 4000 count display
  • Min./Max./Avg. functions
  • Cosine and color corrected measurements
  • Auto power-off
  • Dimensions 133 x 48 x 23mm (5.2 x 1.9 x 1in)
  • Weight 250g (8.8oz)
Type Lux meter
Illuminance Reading Range 0 to 400000lx
Data Logging Function No
Weight 250g (8.8oz)

Reviews

Be the first to submit a review

Trustpilot