Extech IR400 Infrared Thermometer

MPN
IR400
Brand
Extech
UPC-12
793950424001
Order Code
57-6131
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.78 £47.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Extech IR400 infrared mini IR thermometer is a compact device that measures up to 332°C (630°F) and has a built-in laser pointer that identifies target area to improve your aim. Backlighting illuminates display for taking measurements at night or in areas with low background light levels.
  • Range -20 to +332°C (-4 to +630°F)
  • Automatic data hold when trigger released
  • Min/Max hold
  • Fixed 0.95 emissivity covers 90% of surface applications
  • Auto power-off
  • Optional calibration to ISO/DAkkS
  • Temperature resolution 0.1°C
  • Dimensions 160 x 82 x 41mm
  • Weight: 180g
Type IR thermometer
Maximum Temperature Measurement +332°C
Dimension 160 x 82 x 41mm
Dimensions 160 x 82 x 41mm
Maximum Temperature +332°C
Min. temperature -20°C
Resolution 0.1°C
Temperature Range -20 to +332°C

Reviews

Be the first to submit a review

Trustpilot