Extech HW30 Moisture Meter Thermometer Timer Clock Strap Included

MPN
HW30
Brand
Extech
EAN-13
0793950365304
Order Code
09-1265
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 1 due on 21/10/2026

The Extech HW30 Moisture Meter / Thermometer / Timer is manufactured by Extech, providing reliable measurement of relative humidity and building moisture. This instrument features mould detection and alert capabilities, making it essential for monitoring air humidity and preventing mould in buildings. It is ideal for use in indoor environments as a hygrometer and moisture meter to ensure optimal conditions.
Type Moisture meter / thermometer / timer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 21 x 79 x 66 mm
Height 66mm
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Length 21mm
Max. temperature +50°C
Min. temperature -10°C
Power Supply CR 2032 button cell (1x)
Weight 85g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot