Extech HD200 Digital Thermometer K-type

Order Code:

51-8797

Brand: Extech MPN: HD200 EAN-13: 4016138508208

Discontinued


The Extech HD200 is a differential thermometer with innovative technology. It can detect the temperature differences with the contact thermo element measurement sensors. With the IR thermometer sensor you can conduct contactless measurements of surface temperatures. It possesses a wide three line LCD display, in which the IR-measurement (T1, T2 and T3) or the temperature difference measurement (T1-T2, T1-T3 or T2-T3) are shown. The temperature difference in case of T1-T2 is used for high-temperature measurements in heating and air-conditioning systems.

The device features a heavy duty double moulded housing, that is suitable for use in industry.


  • Optics 08:01
  • Measurement range -200°C to +1372°C
  • Storage of up to 18,000 measured values per channel
  • Data hold
  • Data logging of up to 18,000 measured values per channel
  • Min.-/Max.-/AVG-recording
  • Laser measurement USB-interface
  • Supplied with 2x K-type wire sensor,IR-thermometer sensor,Battery (9V), Carry bag, Software, USB cable and instructions for use

Trustpilot