Extech EX900 ExStik Water Tester: Chlorine pH Temp ORP Memory Storage

MPN
EX900
Brand
Extech
EAN-13
0793950309001
Order Code
09-1262
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £248.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/08/2026

Extech manufactures the EX900 Water Quality Tester, designed for environmental testing and freshwater quality analysis. It measures chlorine, pH, temperature, and ORP, making it a comprehensive tool for water testing. Ideal for use in fish breeding, fish tanks, pool water, and pond water testing, it is a versatile instrument for maintaining clean and safe aquatic environments.
Type Water quality tester
Chlorine reading range 0.01 - 10 ppm
Chlorine reading range (max.) 10ppm
Chlorine reading range (min.) 0.01ppm
Dimensions (L x W x H) 35.60 x 40.60 x 172.70 mm
Display Digital
Height 172.70mm
Length 35.60mm
Maximum Temperature Reading +90°C
Minimum Temperature Reading -5°C
pH reading range 0.00 - 14.00 pH
pH reading range (max.) 14.00 pH
pH reading range (min.) 0.00 pH
Temperature Range -5 up to +90°C
Weight 110g
Width 40.60mm

Reviews

Be the first to submit a review

Trustpilot