Extech EX840A Clamp Meter IR Thermometer LoZ LPF Inrush CAT IV 600V

MPN
EX840A
Brand
Extech
EAN-13
0793950398425
Order Code
09-1261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £167.84 £167.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

The Extech EX840A is a versatile clamp meter featuring a digital infrared thermometer and CAT IV 600 V safety rating. This multi-purpose tester provides 6000 count display for accurate voltage, current, and frequency measurements. It's ideal for electricians and technicians in need of a reliable tool for various electrical diagnostics.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.1A
Amperage reading range DC (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC/DC
Dimensions (L x W x H) 50 x 110 x 270 mm
Display Digital
Display Count 6000
Displays 4000 counts
Frequency Range 50 - 60Hz
Frequency reading range 0 -4000 kHz
Height 270mm
Length 50mm
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute Extech EX840A
Opening range of current clamps 43mm
Power supply (details) 9 V battery pack
Reading range - capacity 0 - 40mF
Reading range - resistance 0 - 40MΩ
Resolution 0.1A
Temperature Infrared -50 to +270
Temperature reading range (max.) +760°C
Temperature reading range (min.) -20°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 396g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot