Extech EX820A Clamp Meter IR Thermometer LoZ LPF CAT IV 600V

MPN
EX820A
Brand
Extech
EAN-13
0793950398227
Order Code
09-1260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Extech's EX820A Clamp Meter features a 6000-count display and is equipped with a digital IR thermometer. It is designed for CAT IV 600 V applications, making it ideal for professional use in measuring voltage, current, and frequency. This multipurpose tester is perfect for electricians and technicians needing accurate voltage readings in diverse settings.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC
Dimensions (L x W x H) 50 x 110 x 270 mm
Display Digital
Display Count 6000
Displays 4000 counts
Frequency Range 50 - 60Hz
Frequency reading range 0 -4000 kHz
Height 270mm
Length 50mm
Maximum DC Current Measurement 1000V
Measurement type (details) True RMS
Misc Attribute Extech EX820A
Opening range of current clamps 43mm
Power supply (details) 9 V battery pack
Reading range - capacity 0 - 40mF
Reading range - resistance 0 - 40MΩ
Resolution 0.1A
Temperature Infrared -50 to +270
Temperature reading range (max.) +760°C
Temperature reading range (min.) -20°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 362g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot