Extech EX430 Digital Multimeter 4000 Counts CATIII 600V

MPN
EX430A
Brand
Extech
EAN-13
4016138346176
Order Code
51-8760
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

The multimeter EX-430 is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.


  • Standard measurement ranges V, A, Ω, diode, continuity, hold
  • Manual range selection (manual range)
  • Temperature measurement via K-type sensor
  • Warning when the measurement lines are connected incorrectly.
  • Also for capacity, frequency and duty cycle measurements
  • Relative measurement function
  • True RMS AC measuring method
  • Automatic range selection

Supplied with accompanying wire thermo-sensor for -20°C to +250 °C, Test leads, Carrying strap, Protective holster with test lead holder, Wire temperature sensor, 1x battery (9V) and manual.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
Display Counts 4000
Frequency Max. 0.01GHz
Maximum Resistance 40000000Ω

Reviews

Be the first to submit a review

Trustpilot