Extech EC700 Waterproof pH Conductivity TDS Salinity Optical DO and Temp Meter

MPN
EC700
Brand
Extech
EAN-13
793950157008
Order Code
23-0029
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £487.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The Extech EC700 is a versatile, waterproof water quality meter designed for fast and accurate analysis across a wide range of environments, including aquaculture, laboratories, and water treatment facilities. This all-in-one instrument features interchangeable probes that measure pH, conductivity, TDS (total dissolved solids), salinity, dissolved oxygen (DO), and temperature, making it ideal for professionals who need reliable multi-parameter testing in the field or lab.

Built with a rugged IP67-rated housing, the EC700 is engineered to withstand harsh conditions. Its large LCD display shows multiple readings simultaneously, while automatic temperature, pressure, and salinity compensation ensures precise results. The included optical DO probe offers reduced maintenance, no oxygen consumption, and no minimum inflow requirements, enhancing usability and reliability.

The EC700 stores and recalls up to 99 readings, allowing users to track trends and changes over time. With a fast response time (under 30 seconds for DO), a compact design measuring 169 × 78 × 43 mm, and powered by 4 AAA batteries, this meter is both portable and practical for daily use.


  • Conductivity: 0 to 199.9 uS/cm, 0 to 1999 uS/cm, 0 to 19.99 mS/cm, 0 to 150.0 mS/cm
  • Conductivity Basic Accuracy: ±1.5% full scale
  • Conductivity Max Resolution: 0.1 uS/cm
  • Dissolved Oxygen [Saturation]: 0.0 to 199.9% (0.0 to 20.0 mg/L)
  • Dissolved Oxygen [Saturation] Basic Accuracy: ±3% full scale
  • Dissolved Oxygen [Saturation] Max Resolution: 0.1 mg/L
  • pH: 2.00 to 12.00 pH
  • pH Basic Accuracy: ±0.1 pH
  • pH Max Resolution: 0.01 pH
  • Response Time: <90 seconds (<30 seconds for DO)
  • Salinity: 0 to 10.00 ppt, 10.0 to 42.0 ppt (Sea Water)
  • Salinity Basic Accuracy: ±1.5% full scale
  • Salinity Max Resolution: 0.01 ppt, 0.1 ppt (Sea Water)
  • TDS: 0 to 199.9*f ppm, 0 to 1999*f ppm, 0 to 19.99*f ppt, 0 to 150.0*f ppt
  • TDS f factor: 0.30 to 1.00
  • TDS Basic Accuracy: ±1.5% full scale
  • Temperature [Contact]: -5°C to 60°C (23°F to 138°F)
  • DO probe: -5°C to 50°C (23°F to 122°F)
  • Temperature [Contact] Basic Accuracy: ±0.5°C (±1°F)
  • Temperature [Contact] Max Resolution: 0.1°
Type Water quality tester

Reviews

Be the first to submit a review

Trustpilot