Extech EC510 Conductivity Tester Kit with pH TDS Salinity Temp Measure

MPN
EC510
Brand
Extech
EAN-13
0793950055106
Order Code
09-1249
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £189.06 £169.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech EC510 Conductivity tester is a versatile tool for environmental testing, focusing on parameters such as conductivity, temperature, pH, TDS, and salt content. Manufactured by Extech, its main features include providing accurate water quality analysis for both freshwater and swimming pool water. Typical applications include fish breeding, fish tank maintenance, and waste water analysis.
Type Conductivity tester
Conductivity Range 0 - 199 µS
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 36 x 41 x 186 mm
Display Digital
Height 186mm
Length 36mm
Maximum Conductivity 199µs
Maximum Temperature Reading +90°C
Minimum Temperature Reading -5°C
pH reading range 0 - 14 pH
pH reading range (max.) 14 pH
pH reading range (min.) 0 pH
TDS reading range 0 - 99.9 ppm
TDS reading range (max.) 99.9ppm
TDS reading range (min.) 0ppm
Temperature Range -5 up to +90°C
Weight 110g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot