Extech DO600 Dissolved Oxygen Meter

MPN
DO600
Brand
Extech
EAN-13
4016138346077
Order Code
51-8755
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £325.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Th Extech DO600 Dissolved Oxygen Meter simultaneously displays dissolved oxygen and temperature. Units of measure are % saturation, mg/l or ppm for dissolved oxygen, and °C or °F for temperature. Advanced features include Data Hold, 25 points memory, auto power off, automatic temperature compensation, fully watertight (IP67), salinity and altitude compensation. This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.


  • Exchangeable electrodes
  • Watertight (IP67)
  • Memory for 25 measurements
  • Accuracy: ±2%
  • Dimensions: (W x H x D) 41 x 36 x 36mm
  • Measurement range(s): 0 - 20.00mg/l or ppm 0 - 50
  • Power supply: 4x CR2032 batteries
  • Product Specifications: Saturation measuring range 0 - 200%
  • Resolution: 0.01mg/l or ppm 0.1
  • Weight: 110g

Supplied with Electrolyte, Replacement diaphragm, 4x batteries (type CR2032), Protective cap, Plastic cup, Carrying strap and user manual.
Type Oxygen meter
Measurement Range 0 to 20 ppm (mg/L)
Memory for 25 measurements
Resolution 0.01mg/l or ppm 0.1

Reviews

Be the first to submit a review

Trustpilot