Extech DL160 Voltage and Current Data Logger

MPN
DL160
Brand
Extech
UPC-12
793950471609
Order Code
57-6124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £256.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

The Extech DL160 voltage and current data logger logs up to 256,000 True RMS current and voltage readings. The logger will monitor two different inputs simultaneously, for example one voltage and one current or two voltages. Captured readings can be downloaded to your PC for further analysis, using the included USB cable and software. Readings can also be exported into a spreadsheet for creating charts and graphs. Supplied with 2 x current sensor modules, 2 x voltage sensor modules, 2 x sets of test leads, 2 x sets of alligator clips, USB cable, Windows® compatible software, universal AC Adaptor, and 4 x AAA batteries.


  • LCD indicates time/date, current readings and Min./Max.
  • AC current 10 to 200A 0.1A ±(2% rdg ± 1A)
  • AC voltage 10 to 600V 0.1V ±(2% rdg ± 1V)
  • Mftrs. part no. DL160
  • Dimensions 114 x 63 x 34mm (4.5 x 2.5 x 1.3in)
  • Weight: 248g (8.7oz)
Type Multi-channel data logger
Manufacturers Warranty 1 Year
AC Voltage Max 600V
Accessories 12V Car Accessory Socket Charger
Capacity 204Wh
Input DC 12V (Max. 8A), Solar Panel Input (Max. 100W), Kettle Lead 230V~3A
Nett Weight 3.7kg
Output 1 x 3-Pin 230V, 2 x USB 5V/1.2A, 2 x USB-C (Max. 65W), 12V Car Accessory Socket
Weight 248g (8.7oz)

Reviews

Be the first to submit a review

Trustpilot