Extech BT100 Battery Capacity Tester AC Milliohm Meter for Quick Testing

MPN
BT100
Brand
Extech
EAN-13
0793950701003
Order Code
09-1238
Country of Origin
Taiwan
Qty Unit Price (Inc VAT)
1+ £740.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/06/2026

Extech, the manufacturer, makes the BT100 battery tester as a reliable device for checking battery levels. It features a battery charge indicator to quickly assess the status of various batteries. Typically used in automotive and electrical applications, it helps ensure devices are powered efficiently.
Type Battery tester
Battery Size Various
Depth 45mm
Dim (W x H x D) 100 x 250 x 45 mm
Display LCD
Height 250mm
Weight 500g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot