Extech AN100 Anemometer

MPN
AN100
Brand
Extech
EAN-13
4016138396935
Order Code
57-6172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech AN100 CFM/CMM thermo-anemometer has a super large, backlit LCD for the simultaneous display of ambient temperature and air flow or air velocity. Up to 8, easy to set, area dimensions (ft2 or cm2) are stored in the meter's internal memory. Supplied with a vane sensor with 120cm (3.9ft) cable, 9V battery, protective rubber holster, and carrying case.


  • 20-point average function for air flow
  • 3% velocity accuracy via low friction 72mm Ø (2.83in Ø) ball bearing vane
  • Data Hold and Min./Max.
  • Auto Power off
  • Dimensions 178 x 74 x 33mm (7 x 2.9 x 1.3in)
  • Weight 700g (1.6lbs)
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Accuracy ±3%
Temperature -10 to 60°C
Weight 700g (1.6lbs)
Wind Speed Range 0.4 to 30m/s

Reviews

Be the first to submit a review

Trustpilot