Extech 45158 Anemometer

MPN
45158
Brand
Extech
EAN-13
4016138397123
Order Code
57-6173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Extech 45158 Mini Thermo-Anemometer is a pocket sized air velocity meter which also displays of temperature, relative humidity and dew point. The fold up protective housing extends to 229mm (9in) for better reach flips open to show its lrge dual display of air velocity and temperature or relative humidity. The anemometer can be dropped from 1.8m (6ft) without damage and it even floats. Supplied with a neck strap (lanyard), CR2032 battery and a user manual.


  • Watertight
  • Foldable
  • Auto shutoff 15 minutes after last key is pressed
  • Dimensions 133 x 70 x 19mm (5.25 x 2.75 x 0.75")
  • Vane 24mm (1in) diameter
  • Weight 95g (3oz)
Type Anemometer
Probe Type Vane
Flow Rate 0.5 - 28 m/s
Accuracy ±3%
Temperature -18 to 50°C
Weight 95g (3oz)
Wind Speed Range 0.5 to 28m/s

Reviews

Be the first to submit a review

Trustpilot