Extech 45118 Mini Thermometer/Anemometer Waterproof Pocket-Sized LCD

MPN
45118
Brand
Extech
EAN-13
0793950451182
Order Code
09-1231
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.53 £106.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Extech 45118 Mini thermometer/anemometer measures wind speed ranging from 1.1 to 20 m/s with precision. It serves as a mass air flow meter, ideal for monitoring air speed and flow in various environments. Typical applications include assessing wind force in meteorological studies and optimising HVAC systems.
Type Mini thermometer/anemometer
Probe Type Vane
Flow Rate 1.1 to 20m/s
Air speed reading range (max.) 20m/s
Air speed reading range (min.) 1.1m/s
Dimensions (L x W x H) 133 x 70 x 19 mm
Height 19mm
Length 133mm
Temperature -18 to 50°C
Temperature reading range -18 up to 50°C
Temperature reading range (max.) 50°C
Temperature reading range (min.) -18°C
Weight 95g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot