Extech 445703 Thermo-hygrometer Green/White Humidity & Temp Max/Min Reset

MPN
445703
Brand
Extech
EAN-13
0793950445730
Order Code
09-1230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.14 £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Extech 445703 measures temperature and humidity accurately. This thermo-hygrometer is ideal for monitoring environmental conditions in various settings. Typically used in labs or households, it ensures optimal climate control.
Type Thermo-hygrometer
Maximum Humidity 99% RH
Maximum Temperature 60°C
Display Digital
Hub dimensions 110 x 100 x 20mm
Indoor humidity 10% to 99%
Reading range - indoor temperature -10°C to 60°C
Weight (station) 169g

Reviews

Be the first to submit a review

Trustpilot