Extech 445580 Hygrometer RH 10-90 Range

MPN
445580
Brand
Extech
EAN-13
0793950455807
Order Code
16-2954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Extech 445580, also known as 3439254 - Extech 445580, is a precise hygrometer designed to measure relative humidity within the range of 10% to 90%. This instrument features a highly accurate measurement capability, making it suitable for applications where monitoring environmental conditions is crucial, such as in cleanrooms, laboratories, and HVAC systems. The ergonomically designed hygrometer is equipped with an easy-to-read digital display, ensuring clarity in data interpretation. Engineered for robustness and reliability, the Extech 445580 meets the demands of industrial environments where maintaining specific humidity levels is critical for both process control and equipment safety.
Type Hygrometer
Accuracy ± 1°C
Dimensions (L x W x H) 25 x 30 x 145 mm
Height 145mm
Humidity reading accuracy 5RH
Humidity reading range (max.) 90RH
Humidity reading range (min.) 10RH
Length 25mm
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -10°C
Minimum Operating Temperature -10°C
Product Type Hygrometer
Weight 65g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot