Extech 382100 Power Analyzer 3-Phase Data Logger 30000 Sets SD-Card

MPN
382100
Brand
Extech
EAN-13
0793950382103
Order Code
09-1222
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £2055.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Extech 382100 Network diagnostics tool is designed for power grid diagnostics and mains testing. It features comprehensive network analysis capabilities, ensuring accurate data logging and system assessment. Typical applications include monitoring and diagnosing electrical networks for optimal performance and safety.
Type Network diagnostics
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 225 x 125 x 64 mm
Display (details) 81.4 x 61 mm LCD screen
Height 64mm
Length 225mm
Power supply (details) 8x AA batteries
Reading Category CAT III 600 V
Weight 955g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot